
MKP1W034707I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1W034707I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1W034707I00KSSD |
Description | MKP 10 0.47 F 3000 VDC 31X46X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.220" W (41.50mm x 31.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 5,36405 € | 901,16 € |
| Unit Price without VAT: | 5,36405 € |
|---|---|
| Unit Price with VAT: | 6,38322 € |

