
MKP1W032207F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1W032207F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1W032207F00KSSD |
Description | CAP FILM 0.22UF 10% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1W032207F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.748" W (41.50mm x 19.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,42700 € | 34,27 € |
| 50 | 2,91300 € | 145,65 € |
| 140 | 2,68707 € | 376,19 € |
| 560 | 2,46980 € | 1.383,09 € |
| 1.120 | 2,38898 € | 2.675,66 € |
| 2.520 | 2,31233 € | 5.827,07 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

