
MKP1W031007C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1W031007C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1W031007C00JSSD |
Description | MKP 10 0.1 F 3000 VDC 13X24X41.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 3000V (3kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 1,61682 € | 950,69 € |
| Unit Price without VAT: | 1,61682 € |
|---|---|
| Unit Price with VAT: | 1,92402 € |

