0.022 µF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1V022205I00MSSD

DigiKey Part Number
1928-1494-ND
Manufacturer
Manufacturer Product Number
MKP1V022205I00MSSD
Description
CAP FILM 0.022UF 20% 2.5KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1V022205I00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
700V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.532
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,32600 €13,26 €
501,07860 €53,93 €
1001,00250 €100,25 €
5610,86624 €485,96 €
1.1220,82756 €928,52 €
2.8050,78672 €2.206,75 €
5.0490,76553 €3.865,16 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €