
MKP1V021005F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1493-ND |
Manufacturer | |
Manufacturer Product Number | MKP1V021005F00KSSD |
Description | CAP FILM 10000PF 10% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1V021005F00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,81560 € | 40,78 € |
| 100 | 0,75360 € | 75,36 € |
| 500 | 0,64896 € | 324,48 € |
| 1.000 | 0,61658 € | 616,58 € |
| 2.500 | 0,58238 € | 1.455,95 € |
| 5.000 | 0,56176 € | 2.808,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

