
MKP1V014704C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1491-ND |
Manufacturer | |
Manufacturer Product Number | MKP1V014704C00KSSD |
Description | CAP FILM 4700PF 10% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1V014704C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,35190 € | 35,19 € |
| 500 | 0,29304 € | 146,52 € |
| 2.000 | 0,25986 € | 519,72 € |
| 4.000 | 0,24752 € | 990,08 € |
| 6.000 | 0,24134 € | 1.448,04 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

