Image for MKP1V012204B00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1V012204B00KSSD

DigiKey Part Number
1928-MKP1V012204B00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1V012204B00KSSD
Description
MKP 10 2200 PF 2500 VDC 5X11X18
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2500V (2.5kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,20655 €991,44 €
Unit Price without VAT:0,20655 €
Unit Price with VAT:0,24579 €