
MKP1V011504B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1489-ND |
Manufacturer | |
Manufacturer Product Number | MKP1V011504B00KSSD |
Description | CAP FILM 1500PF 10% 2.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2500V (2.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1V011504B00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2500V (2.5kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,20062 € | 962,98 € |
| Unit Price without VAT: | 0,20062 € |
|---|---|
| Unit Price with VAT: | 0,23874 € |

