Parametric Equivalent
Parametric Equivalent

MKP1U034707G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U034707G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U034707G00JSSD |
Description | MKP 10 0.47 F 2000 VDC 20X39.5X4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UW34704030J | KEMET | 0 | 399-R75UW34704030J-ND | 4,11490 € | Parametric Equivalent |
| R75UW3470AA30J | KEMET | 0 | 399-R75UW3470AA30J-ND | 4,38391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 3,43019 € | 1.296,61 € |
| Unit Price without VAT: | 3,43019 € |
|---|---|
| Unit Price with VAT: | 4,08193 € |



