
MKP1U032207E00JSSD | |
|---|---|
DigiKey Part Number | 1928-1488-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U032207E00JSSD |
Description | CAP FILM 0.22UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U032207E00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.669" W (41.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,07100 € | 30,71 € |
| 50 | 2,59800 € | 129,90 € |
| 154 | 2,37377 € | 365,56 € |
| 616 | 2,17901 € | 1.342,27 € |
| 1.078 | 2,11949 € | 2.284,81 € |
| 2.618 | 2,04228 € | 5.346,69 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

