Parametric Equivalent
Parametric Equivalent

MKP1U031507C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U031507C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U031507C00JSSD |
Description | MKP 10 0.15 F 2000 VDC 13X24X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450SR6150JR05R06L2 | KEMET | 0 | 399-PHE450SR6150JR05R06L2-ND | 2,00618 € | Parametric Equivalent |
| PHE450SR6150JR06L2 | KEMET | 0 | 399-PHE450SR6150JR06L2-ND | 2,46807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | 1,62714 € | 956,76 € |
| Unit Price without VAT: | 1,62714 € |
|---|---|
| Unit Price with VAT: | 1,93630 € |



