
MKP1U031006D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1484-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U031006D00MSSD |
Description | CAP FILM 0.1UF 20% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U031006D00MSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57200 € | 15,72 € |
| 50 | 1,29040 € | 64,52 € |
| 378 | 1,07661 € | 406,96 € |
| 756 | 1,02722 € | 776,58 € |
| 1.134 | 1,00248 € | 1.136,81 € |
| 2.646 | 0,95900 € | 2.537,51 € |
| 5.292 | 0,93037 € | 4.923,52 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

