
MKP1U031006D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1482-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U031006D00JSSD |
Description | CAP FILM 0.1UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U031006D00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,63700 € | 16,37 € |
| 50 | 1,34600 € | 67,30 € |
| 378 | 1,12545 € | 425,42 € |
| 756 | 1,07444 € | 812,28 € |
| 1.134 | 1,04892 € | 1.189,48 € |
| 2.646 | 1,00406 € | 2.656,74 € |
| 5.292 | 0,97450 € | 5.157,05 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

