
MKP1U024706B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1480-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U024706B00MSSD |
Description | CAP FILM 0.047UF 20% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U024706B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 0,97980 € | 48,99 € |
| 459 | 0,79333 € | 364,14 € |
| 918 | 0,75515 € | 693,23 € |
| 1.377 | 0,73604 € | 1.013,53 € |
| 2.754 | 0,70800 € | 1.949,83 € |
| 5.049 | 0,68756 € | 3.471,49 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

