0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1U024705G00KSSD

DigiKey Part Number
1928-1478-ND
Manufacturer
Manufacturer Product Number
MKP1U024705G00KSSD
Description
CAP FILM 0.047UF 10% 2KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1U024705G00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04500 €10,45 €
500,84040 €42,02 €
1000,77710 €77,71 €
5940,66120 €392,75 €
1.1880,62963 €748,00 €
2.9700,59629 €1.770,98 €
5.3460,57899 €3.095,28 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €