Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1U023306A00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U023306A00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U023306A00JSSD |
Description | MKP 10 0.033 F 2000 VDC 9X19X31. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385333200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333200JKI2B0-ND | 1,41147 € | Parametric Equivalent |
| MKP385333200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333200JKM2T0-ND | 1,47580 € | Parametric Equivalent |
| MKP385333200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385333200JKP2T0-ND | 1,47580 € | Parametric Equivalent |
| R76UR2330CK30J | KEMET | 0 | 399-R76UR2330CK30JTR-ND | 0,71317 € | Parametric Equivalent |
| R76UR2330SE30J | KEMET | 0 | 399-R76UR2330SE30J-ND | 0,63852 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.701 | 0,61594 € | 1.047,71 € |
| Unit Price without VAT: | 0,61594 € |
|---|---|
| Unit Price with VAT: | 0,73297 € |



