
MKP1U023305F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1477-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U023305F00KSSD |
Description | CAP FILM 0.033UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U023305F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93300 € | 9,33 € |
| 50 | 0,74520 € | 37,26 € |
| 100 | 0,68730 € | 68,73 € |
| 500 | 0,58952 € | 294,76 € |
| 1.000 | 0,55925 € | 559,25 € |
| 2.500 | 0,52729 € | 1.318,23 € |
| 5.000 | 0,50802 € | 2.540,10 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

