
MKP1U023305F00JSSD | |
|---|---|
DigiKey Part Number | 1928-1475-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U023305F00JSSD |
Description | CAP FILM 0.033UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U023305F00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76380 € | 38,19 € |
| 100 | 0,70490 € | 70,49 € |
| 500 | 0,60554 € | 302,77 € |
| 1.000 | 0,57480 € | 574,80 € |
| 2.500 | 0,54234 € | 1.355,85 € |
| 5.000 | 0,52275 € | 2.613,75 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

