
MKP1U022205D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1474-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U022205D00KSSD |
Description | CAP FILM 0.022UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U022205D00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,56090 € | 56,09 € |
| 760 | 0,46096 € | 350,33 € |
| 1.520 | 0,43794 € | 665,67 € |
| 3.040 | 0,41898 € | 1.273,70 € |
| 5.320 | 0,40615 € | 2.160,72 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

