Parametric Equivalent
Parametric Equivalent

MKP1U021004D00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U021004D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U021004D00KSSD |
Description | MKP 10 0.01 F 2000 VDC 7X14X18 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,24405 € | 1.171,44 € |
| Unit Price without VAT: | 0,24405 € |
|---|---|
| Unit Price with VAT: | 0,29042 € |


