
MKP1U014704B00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1U014704B00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U014704B00MSSD |
Description | MKP 10 4700 PF 2000 VDC 5X11X18 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,18296 € | 1.317,31 € |
| Unit Price without VAT: | 0,18296 € |
|---|---|
| Unit Price with VAT: | 0,21772 € |

