2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1U012204B00JSSD

DigiKey Part Number
1928-1467-ND
Manufacturer
Manufacturer Product Number
MKP1U012204B00JSSD
Description
CAP FILM 2200PF 5% 2KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1U012204B00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
700V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.762
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50800 €5,08 €
500,39320 €19,66 €
1000,35780 €35,78 €
5000,29820 €149,10 €
2.4000,26106 €626,54 €
4.8000,24920 €1.196,16 €
7.2000,24325 €1.751,40 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €