
MKP1T042207K00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T042207K00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T042207K00KSSD |
Description | MKP 10 2.2 F 1600 VDC 40X55X41.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 1.575" W (41.50mm x 40.00mm) | |
Height - Seated (Max) | 2.165" (55.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 10,07063 € | 1.127,91 € |
| Unit Price without VAT: | 10,07063 € |
|---|---|
| Unit Price with VAT: | 11,98405 € |

