MKP1T036807G00KSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,13620 €
Datasheet
Image for MKP1T036807G00KSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1T036807G00KSSD

DigiKey Part Number
1928-MKP1T036807G00KSSD-ND
Manufacturer
Manufacturer Product Number
MKP1T036807G00KSSD
Description
MKP 10 0.68 F 1600 VDC 20X39.5X4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.555" (39.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75TW3680AA30KKEMET0399-R75TW3680AA30K-ND3,13620 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3783,25267 €1.229,51 €
Unit Price without VAT:3,25267 €
Unit Price with VAT:3,87068 €