Parametric Equivalent

MKP1T036807G00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T036807G00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T036807G00JSSD |
Description | MKP 10 0.68 F 1600 VDC 20X39.5X4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450RR6680JR06L2 | KEMET | 162 | 399-PHE450RR6680JR06L2-ND | 8,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 3,38870 € | 1.280,93 € |
| Unit Price without VAT: | 3,38870 € |
|---|---|
| Unit Price with VAT: | 4,03255 € |


