0.47 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1T034707F00KSSD

DigiKey Part Number
1928-1463-ND
Manufacturer
Manufacturer Product Number
MKP1T034707F00KSSD
Description
CAP FILM 0.47UF 10% 1.6KVDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1T034707F00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Capacitance
Height - Seated (Max)
1.260" (32.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.304
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,34700 €33,47 €
502,84300 €142,15 €
1402,62186 €367,06 €
5602,40907 €1.349,08 €
1.1202,32994 €2.609,53 €
2.5202,25489 €5.682,32 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €