
MKP1T033306I00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T033306I00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T033306I00JSSD |
Description | MKP 10 0.33 F 1600 VDC 17X34.5X3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.358" (34.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 1,99002 € | 1.182,07 € |
| Unit Price without VAT: | 1,99002 € |
|---|---|
| Unit Price with VAT: | 2,36812 € |

