
MKP1T032206F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1460-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T032206F00KSSD |
Description | CAP FILM 0.22UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T032206F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,90300 € | 19,03 € |
| 50 | 1,57480 € | 78,74 € |
| 324 | 1,34056 € | 434,34 € |
| 648 | 1,28054 € | 829,79 € |
| 1.296 | 1,23113 € | 1.595,54 € |
| 2.592 | 1,19044 € | 3.085,62 € |
| 5.184 | 1,15691 € | 5.997,42 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

