
MKP1T031006B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1456-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T031006B00KSSD |
Description | CAP FILM 0.1UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T031006B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27000 € | 12,70 € |
| 50 | 1,03120 € | 51,56 € |
| 459 | 0,83734 € | 384,34 € |
| 918 | 0,79768 € | 732,27 € |
| 1.377 | 0,77781 € | 1.071,04 € |
| 2.754 | 0,74866 € | 2.061,81 € |
| 5.049 | 0,72742 € | 3.672,74 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

