
MKP1T031005I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T031005I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T031005I00KSSD |
Description | MKP 10 0.1 F 1600 VDC 11X21X26.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,91600 € | 45,80 € |
| 100 | 0,84890 € | 84,89 € |
| 561 | 0,72898 € | 408,96 € |
| 1.122 | 0,69495 € | 779,73 € |
| 2.805 | 0,65899 € | 1.848,47 € |
| 5.049 | 0,64034 € | 3.233,08 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

