
MKP1T023305B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1T023305B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T023305B00KSSD |
Description | MKP 10 0.033 F 1600 VDC 6X15X26. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39622 € | 1.188,66 € |
| Unit Price without VAT: | 0,39622 € |
|---|---|
| Unit Price with VAT: | 0,47150 € |

