
MKP1T023304F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1451-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T023304F00KSSD |
Description | CAP FILM 0.033UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T023304F00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41960 € | 41,96 € |
| 500 | 0,35244 € | 176,22 € |
| 1.200 | 0,32683 € | 392,20 € |
| 3.600 | 0,30246 € | 1.088,86 € |
| 6.000 | 0,29344 € | 1.760,64 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

