
MKP1T021505B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1450-ND |
Manufacturer | |
Manufacturer Product Number | MKP1T021505B00KSSD |
Description | CAP FILM 0.015UF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1T021505B00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,54960 € | 27,48 € |
| 100 | 0,50390 € | 50,39 € |
| 500 | 0,42658 € | 213,29 € |
| 1.000 | 0,40266 € | 402,66 € |
| 3.000 | 0,37310 € | 1.119,30 € |
| 5.000 | 0,36217 € | 1.810,85 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

