
MKP1O136807E00MSSD | |
|---|---|
DigiKey Part Number | 1928-1447-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O136807E00MSSD |
Description | CAP FILM 0.68UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O136807E00MSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,17800 € | 31,78 € |
| 50 | 2,69360 € | 134,68 € |
| 154 | 2,46429 € | 379,50 € |
| 616 | 2,26505 € | 1.395,27 € |
| 1.078 | 2,20415 € | 2.376,07 € |
| 2.618 | 2,12514 € | 5.563,62 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

