
MKP1O134706G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1445-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O134706G00JSSD |
Description | CAP FILM 0.47UF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O134706G00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 2,06700 € | 103,35 € |
| 198 | 1,84313 € | 364,94 € |
| 594 | 1,71717 € | 1.020,00 € |
| 1.188 | 1,65548 € | 1.966,71 € |
| 2.574 | 1,59943 € | 4.116,93 € |
| 5.148 | 1,55850 € | 8.023,16 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

