
MKP1O133306F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1444-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O133306F00KSSD |
Description | CAP FILM 0.33UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O133306F00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,90400 € | 19,04 € |
| 50 | 1,57640 € | 78,82 € |
| 324 | 1,34278 € | 435,06 € |
| 648 | 1,28292 € | 831,33 € |
| 1.296 | 1,23362 € | 1.598,77 € |
| 2.592 | 1,19303 € | 3.092,33 € |
| 5.184 | 1,15959 € | 6.011,31 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

