
MKP1O132206B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1443-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O132206B00KSSD |
Description | CAP FILM 0.22UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O132206B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,43000 € | 14,30 € |
| 50 | 1,16740 € | 58,37 € |
| 459 | 0,95484 € | 438,27 € |
| 918 | 0,91127 € | 836,55 € |
| 1.377 | 0,88947 € | 1.224,80 € |
| 2.754 | 0,85746 € | 2.361,44 € |
| 5.049 | 0,83414 € | 4.211,57 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

