
MKP1O131506B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1442-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O131506B00KSSD |
Description | CAP FILM 0.15UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1O131506B00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27500 € | 12,75 € |
| 50 | 1,03540 € | 51,77 € |
| 459 | 0,84166 € | 386,32 € |
| 918 | 0,80199 € | 736,23 € |
| 1.377 | 0,78212 € | 1.076,98 € |
| 2.754 | 0,75297 € | 2.073,68 € |
| 5.049 | 0,73173 € | 3.694,50 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

