
MKP1O111003C00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1O111003C00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1O111003C00JSSD |
Description | MKP 10 1000 PF 1000 VDC 4X9X13 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24208 € | 1.452,48 € |
| Unit Price without VAT: | 0,24208 € |
|---|---|
| Unit Price with VAT: | 0,28808 € |

