Parametric Equivalent

MKP1J043307H00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J043307H00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J043307H00KSSD |
Description | MKP 10 3.3 F 630 VDC 24X45.5X41. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.791" (45.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PW4330SE30K | KEMET | 297 | 399-R76PW4330SE30K-ND | 8,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 5,72482 € | 1.282,36 € |
| Unit Price without VAT: | 5,72482 € |
|---|---|
| Unit Price with VAT: | 6,81254 € |


