
MKP1J041006G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1438-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J041006G00KSSD |
Description | CAP FILM 1UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1J041006G00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,97400 € | 29,74 € |
| 50 | 2,51280 € | 125,64 € |
| 198 | 2,25409 € | 446,31 € |
| 594 | 2,10848 € | 1.252,44 € |
| 1.188 | 2,03718 € | 2.420,17 € |
| 2.574 | 1,97236 € | 5.076,85 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

