Parametric Equivalent
_06x00KSSD.jpg?hidebanner=true)
MKP1J036806F00JSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J036806F00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J036806F00JSSD |
Description | MKP 10 0.68 F 630 VDC 15X26X31.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 1,61577 € | 1.047,02 € |
| Unit Price without VAT: | 1,61577 € |
|---|---|
| Unit Price with VAT: | 1,92277 € |


