
MKP1J033305I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J033305I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J033305I00KSSD |
Description | MKP 10 0.33 F 630 VDC 11X21X26.5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.122 | 0,88370 € | 991,51 € |
| Unit Price without VAT: | 0,88370 € |
|---|---|
| Unit Price with VAT: | 1,05160 € |

