
MKP1J032206A00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J032206A00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J032206A00MSSD |
Description | MKP 10 0.22 F 630 VDC 9X19X31.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.354" W (31.50mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.701 | 0,72252 € | 1.229,01 € |
| Unit Price without VAT: | 0,72252 € |
|---|---|
| Unit Price with VAT: | 0,85980 € |

