
MKP1J032205F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J032205F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J032205F00KSSD |
Description | MKP 10 0.22 F 630 VDC 8.5X18.5X2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66723 € | 1.000,85 € |
| Unit Price without VAT: | 0,66723 € |
|---|---|
| Unit Price with VAT: | 0,79400 € |

