
MKP1J031005D00JSSD | |
|---|---|
DigiKey Part Number | 1928-1434-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J031005D00JSSD |
Description | CAP FILM 0.1UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1J031005D00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,74740 € | 37,37 € |
| 100 | 0,68960 € | 68,96 € |
| 760 | 0,57289 € | 435,40 € |
| 1.520 | 0,54601 € | 829,94 € |
| 3.040 | 0,52387 € | 1.592,56 € |
| 5.320 | 0,50888 € | 2.707,24 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

