MKP1J023303G00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,26145 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25992 €
Datasheet
Image for MKP1J023303G00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1J023303G00JSSD

DigiKey Part Number
1928-MKP1J023303G00JSSD-ND
Manufacturer
Manufacturer Product Number
MKP1J023303G00JSSD
Description
MKP 10 0.033 F 630 VDC 6X12X13 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32621A6333J000TDK0B32621A6333J000-ND0,26145 €Parametric Equivalent
B32621A6333J189TDK0B32621A6333J189-ND0,25992 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8000,28077 €1.347,70 €
Unit Price without VAT:0,28077 €
Unit Price with VAT:0,33412 €