Parametric Equivalent
Parametric Equivalent

MKP1J021002E00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKP1J021002E00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKP1J021002E00KSSD |
Description | MKP 10 0.01 F 630 VDC 5X10.5X10. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.197" W (10.30mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A6103K000 | TDK | 0 | 495-4792-ND | 0,66000 € | Parametric Equivalent |
| B32620A6103K189 | TDK | 5.301 | 495-4999-1-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,14943 € | 1.344,87 € |
| Unit Price without VAT: | 0,14943 € |
|---|---|
| Unit Price with VAT: | 0,17782 € |


