
MKP1G052209JD4KSSD | |
|---|---|
DigiKey Part Number | 1928-1430-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G052209JD4KSSD |
Description | CAP FILM 22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G052209JD4KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.559" (65.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 20 | 17,16250 € | 343,25 € |
| 60 | 16,12517 € | 967,51 € |
| 100 | 15,74140 € | 1.574,14 € |
| 500 | 14,83582 € | 7.417,91 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |

