
MKP1G043307G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1427-ND |
Manufacturer | |
Manufacturer Product Number | MKP1G043307G00KSSD |
Description | CAP FILM 3.3UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1G043307G00KSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.555" (39.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 3,23802 € | 1.223,97 € |
| Unit Price without VAT: | 3,23802 € |
|---|---|
| Unit Price with VAT: | 3,85324 € |

